ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 1.6A, Type K, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR3,005.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,005.48

*price indicative

RS Stock No.:
202-942
Mfr. Part No.:
2CDS273061R0257
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Height

85mm

Depth

69mm

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to provide exceptional protection and efficiency for both AC and DC applications. With its robust build and high breaking capacity, it ensures reliable circuit protection in various environments. Adhering to international safety standards, this breaker integrates seamlessly into the System pro M compact series, offering versatility and ease of use in diverse installations.

High breaking capacity of 10 kA for superior protection

Versatile for both AC and DC applications

Compact design optimises space in installations

Tripping characteristic K ensures quick response to faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy