ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 10A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-370
- Mfr. Part No.:
- 2CDS273061R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,319.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,319.97 |
*price indicative
- RS Stock No.:
- 204-370
- Mfr. Part No.:
- 2CDS273061R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Standards/Approvals | CE, CNB, EAN, eClass, ETIM, IEC 608981, IEC 60947, IECEN 606641, IGCC, REACH, RoHS, SCIP, UKCA, UNSPSC, WEEE | |
| Height | 85mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Standards/Approvals CE, CNB, EAN, eClass, ETIM, IEC 608981, IEC 60947, IECEN 606641, IGCC, REACH, RoHS, SCIP, UKCA, UNSPSC, WEEE | ||
Height 85mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed for exceptional performance in both AC and DC applications, enhancing the System pro M compact range. With a high short-circuit breaking capacity and flexible operating voltage, it meets international and local standards for reliable protection. Its design allows easy integration with existing accessories, making it ideal for a wide range of applications from project planning to maintenance.
High short-circuit breaking capacity
Versatile for AC and DC applications
Compliance with international and local standards
Seamless integration with System pro M compact accessories
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA