ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 10A, Type B, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-057
- Mfr. Part No.:
- 2CDS272061R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,653.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,653.32 |
*price indicative
- RS Stock No.:
- 200-057
- Mfr. Part No.:
- 2CDS272061R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-2 | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-2 | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 10A Current, 10kA Breaking Capacity - 2CDS272061R0105
This miniature circuit breaker provides overcurrent protection for low-voltage installations and is intended for mounting on DIN-rail systems. It operates in both AC and DC environments, offering switching capability for up to 400 V AC and 440 V DC. The device is designed for two-pole circuits and includes a toggle-style reset actuator for manual reclosing. It conforms to recognised IEC/EN product standards for protective devices.
Features and Benefits:
• 10 A current rating delivers consistent overload protection
• 10 kA breaking capacity limits fault energy during short circuits
• Type B tripping curve protects against common residential faults
• Screw terminals ensure secure conductor connections
• IP20 and IP40 ratings provide Basic ingress protection
• 10 kA breaking capacity limits fault energy during short circuits
• Type B tripping curve protects against common residential faults
• Screw terminals ensure secure conductor connections
• IP20 and IP40 ratings provide Basic ingress protection
Applications
• Used for protecting DC loads up to 440 V DC
• Can be used for two-pole isolation on DIN-rail systems
• Can be used for two-pole isolation on DIN-rail systems
What mounting method is required for installation?
It snaps onto a standard DIN rail and requires no additional adaptor.
Which pole configuration does it support?
It is configured as a two-pole breaker for simultaneous pole switching.
What type of terminals are provided for wiring?
Screw-type terminals are provided for conductor connection and clamping.
Which standards define its electrical characteristics?
Its operational requirements reference IEC/EN 60947-2 and IEC/EN 60898-2.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA