ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 5A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-358
- Mfr. Part No.:
- 2CDS272061R0357
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,498.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,498.72 |
*price indicative
- RS Stock No.:
- 204-358
- Mfr. Part No.:
- 2CDS272061R0357
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC 60068-2-27, IEC/EN 60664-1, UL1077 | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC 60068-2-27, IEC/EN 60664-1, UL1077 | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 5A Current, 10kA Breaking Capacity - 2CDS272061R0357
This miniature circuit breaker provides overcurrent protection for DC and AC installations. It is designed for DIN-rail mounting and operates with a Type K trip characteristic to manage selective tripping in mixed-load environments. The device accommodates screw terminations and features a toggle reset actuator for manual reclosure.
Features and Benefits:
• 5 A current rating limits continuous load to the specified amperage
• 10 kA breaking capacity isolates high short-circuit currents
• 440 V DC rated voltage supports DC system protection
• 400 V AC rated voltage handles standard AC distribution
• 2-pole configuration enables simultaneous pole disconnection
• 10 kA breaking capacity isolates high short-circuit currents
• 440 V DC rated voltage supports DC system protection
• 400 V AC rated voltage handles standard AC distribution
• 2-pole configuration enables simultaneous pole disconnection
Applications
• Suitable for control-panel branch-circuit protection
• Ideal for photovoltaic DC string protection schemes
• Used with industrial machinery auxiliary circuits
• Used for selective protection in mixed AC/DC systems
• Ideal for photovoltaic DC string protection schemes
• Used with industrial machinery auxiliary circuits
• Used for selective protection in mixed AC/DC systems
What mounting method is required for installation?
It clips onto a standard DIN rail for quick panel installation.
Which Terminal type is provided for conductor connection?
Screw terminals are used to secure conductors during wiring.
How does the tripping behaviour affect coordination?
The Type K tripping characteristic offers a defined thermal-magnetic response suitable for inductive loads and coordination with upstream devices.
What ingress protection does it offer for component access?
The device carries IP20 protection for general handling and IP40 where indicated for additional front protection.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 13A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 200mA 400V ac AC 10 kA