ABB System Pro M Compact SU200 MR Circuit Breaker, 1-Pole, 6A, Type K, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 204-330
- Mfr. Part No.:
- 2CDS271347R0377
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR915.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR915.25 |
*price indicative
- RS Stock No.:
- 204-330
- Mfr. Part No.:
- 2CDS271347R0377
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA . . 5, UL 489 | |
| Depth | 71mm | |
| Height | 115mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA . . 5, UL 489 | ||
Depth 71mm | ||
Height 115mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker represents a high-performance solution, designed specifically for ring-tongue applications. Its robust construction integrates the latest standards, ensuring compliance with UL 489, CSA 22.2 No. 5, and IEC/EN 60947-2. Designed for ease of use, the circuit breaker aims to optimise electrical line connections with integrated captive screws that simplify installation. This model from the renowned system pro M compact range is built to enhance operational versatility while providing reliable protection against overloads and short circuits. Whether for residential, commercial, or industrial applications, this product assures functionality and safety in line with global standards, allowing seamless integration with other components in the series. Its compact form factor ensures minimal space consumption while retaining excellent performance, making it an ideal choice for modern installations.
Optimised for ring tongue terminals, catering to specific application needs
Environmentally resilient with a broad ambient temperature range
High mechanical endurance stands up to demanding operational environments
Clear contact position indication enhances operational awareness
IP20 and IP40 protection ratings offer versatility in various settings
Backed by extensive approvals for global market compliance
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 230V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 500mA 230V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 230V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 230V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity