ABB System Pro M Compact SU200 MR Circuit Breaker, 1-Pole, 32A, Type K, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR926.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR926.88

*price indicative

RS Stock No.:
200-145
Mfr. Part No.:
2CDS271347R0537
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type K

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

SU200 MR

Terminal Type

Ring Tongue Terminal

IP Rating

IP40, IP20

Width

17.5mm

Depth

69mm

Standards/Approvals

CSA . . 5, IECEN 60947, UL 489

Height

115mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker represents a high-performance solution, designed specifically for ring-tongue applications. Its robust construction integrates the latest standards, ensuring compliance with UL 489, CSA 22.2 No. 5, and IEC/EN 60947-2. Designed for ease of use, the circuit breaker aims to optimise electrical line connections with integrated captive screws that simplify installation. This model from the renowned system pro M compact range is built to enhance operational versatility while providing reliable protection against overloads and short circuits. Whether for residential, commercial, or industrial applications, this product assures functionality and safety in line with global standards, allowing seamless integration with other components in the series. Its compact form factor ensures minimal space consumption while retaining excellent performance, making it an ideal choice for modern installations.

Optimised for ring tongue terminals, catering to specific application needs

Environmentally resilient with a broad ambient temperature range

High mechanical endurance stands up to demanding operational environments

Clear contact position indication enhances operational awareness

IP20 and IP40 protection ratings offer versatility in various settings

Backed by extensive approvals for global market compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy