ABB SU201M-Z35 SU200 M Miniature Circuit Breaker, 1-Pole, 35A, Type Z, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 204-321
- Mfr. Part No.:
- 2CDS271337R0548
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR716.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR716.55 |
*price indicative
- RS Stock No.:
- 204-321
- Mfr. Part No.:
- 2CDS271337R0548
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SU201M-Z35 | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 489 | |
| Width | 17.5mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SU201M-Z35 | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60947-2, UL 489 | ||
Width 17.5mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to provide exceptional performance and reliability for your electrical systems. It combines advanced technology with a compact design, making it ideal for protecting electrical circuits in residential and commercial applications. Its robust features cater to a variety of operational needs, ensuring that it meets stringent safety standards. With the ability to handle both AC and DC input voltages, this breaker operates efficiently under various electrical conditions. Whether you are looking to replace an existing breaker or install a new system, this product ensures peace of mind with its proven reliability and durable construction.
Compact design enables seamless integration into various settings
Designed to comply with multiple international safety standards
User-friendly mounting options for quick and easy installation
Environmental resistance ensures functionality in a range of conditions
Comprehensive support and accessories available to enhance usability
Related links
- ABB SU200 M Miniature Circuit Breaker 35A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 35A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking Capacity
- ABB SU201M SU200 M Miniature Circuit Breaker 0.5A 277V ac AC 15 kA Breaking Capacity
- ABB SU201M SU200 M Miniature Circuit Breaker 0.3A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking Capacity