ABB System Pro M Compact S304 Miniature Circuit Breaker, 4-Pole, 20A, Type D, 415V ac AC, 125 V dc DC, 100 kA Breaking
- RS Stock No.:
- 204-282
- Mfr. Part No.:
- 2CDS384001R0201
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,644.82
FREE delivery for orders over RM 150.00
- Ready to ship from 18 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR2,644.82 |
*price indicative
- RS Stock No.:
- 204-282
- Mfr. Part No.:
- 2CDS384001R0201
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S304 | |
| Terminal Type | Bidirectional Cylinder Lift Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | VDE - DE, UL 1077 - US, UL 1077, UKCA - UK, SII - IL, S+ - CH, RINA - IT, ÖVE - AT, NF - FR, LRS - UK, KEMA - NL, KC - KR, IMQ - IT, IEC/EN 60947-2, IEC/EN 60898-1, GL - DE, GB/T 14048.2, GB/T 10963.1, EZU - CZ, EAC - RU, DNV - NO, CSA 22.2 No.235 - CA, CSA 22.2 No. 235, CCC - PRC, ANCE - MX | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S304 | ||
Terminal Type Bidirectional Cylinder Lift Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals VDE - DE, UL 1077 - US, UL 1077, UKCA - UK, SII - IL, S+ - CH, RINA - IT, ÖVE - AT, NF - FR, LRS - UK, KEMA - NL, KC - KR, IMQ - IT, IEC/EN 60947-2, IEC/EN 60898-1, GL - DE, GB/T 14048.2, GB/T 10963.1, EZU - CZ, EAC - RU, DNV - NO, CSA 22.2 No.235 - CA, CSA 22.2 No. 235, CCC - PRC, ANCE - MX | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
Related links
- ABB System Pro M Compact S304 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 40A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 13A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S304 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking