ABB System Pro M Compact S300P S303 Miniature Circuit Breaker, 3-Pole, 50A, Type D, 415V ac AC, 125 V dc DC, 25 kA
- RS Stock No.:
- 204-278
- Mfr. Part No.:
- 2CDS383001R0501
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,842.99
FREE delivery for orders over RM 150.00
- Ready to ship from 06 October 2026
Units | Per Unit |
|---|---|
| 1 + | MYR2,842.99 |
*price indicative
- RS Stock No.:
- 204-278
- Mfr. Part No.:
- 2CDS383001R0501
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | System Pro M Compact S300P | |
| Series | S303 | |
| Terminal Type | Bidirectional Cylinder Lift Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | VDE, ANCE, CCC, CSA 22.2 No.235, CSA 22.2 No. 235, DNV, EAC, EZU, GB/T 10963.1, GB/T 14048.2, GL, IEC/EN 60898-1, IEC/EN 60947-2, IMQ, KC, KEMA, LRS, SII, UKCA, UL 1077, NF, ÖVE, RINA, S+ | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range System Pro M Compact S300P | ||
Series S303 | ||
Terminal Type Bidirectional Cylinder Lift Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals VDE, ANCE, CCC, CSA 22.2 No.235, CSA 22.2 No. 235, DNV, EAC, EZU, GB/T 10963.1, GB/T 14048.2, GL, IEC/EN 60898-1, IEC/EN 60947-2, IMQ, KC, KEMA, LRS, SII, UKCA, UL 1077, NF, ÖVE, RINA, S+ | ||
Height 88mm | ||
Depth 69mm | ||
Width 17.5mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
Related links
- ABB System Pro M Compact S303 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 6A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 1A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 4A 415V ac AC 25 kA Breaking