ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 1A, Type D, 415V ac AC, 125 V dc DC, 100 kA Breaking

Subtotal (1 unit)*

MYR2,710.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,710.55

*price indicative

RS Stock No.:
201-322
Mfr. Part No.:
2CDS383001R0011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

100kA

Range

System Pro M Compact

Series

S303

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1

Depth

69mm

Height

88mm

Width

17.5mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. This product is manufactured according to international IEC and UL standards, for the markets where it is required. It features an integrated trip indicator for clear signalization of tripping events, dual DIN rail release for easy and fast installation, and full compatibility with the System pro M compact accessory range for versatile functionality. Additionally, it includes a QR code for quick product identification and direct access to the ABB product database.

Terminals equipped with fail safe feature to avoid improper installation

Supply possible from top or bottom and in parallel with cables and busbars

Excellent technical performance to ensure safety and protection of installation and personal

Certified quality and compliance according to worldwide product standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy