ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 3A, Type Z, 230V ac AC, 72 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR504.33

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR504.33

*price indicative

RS Stock No.:
204-257
Mfr. Part No.:
2CDS251001R0318
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type Z

Rated AC Voltage

230V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL1077

Depth

69mm

Height

88mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers versatile protection in electrical installations, designed specifically for the safety of your circuits. It provides both reliability and efficiency, ensuring peace of mind with every use. Its compact design allows seamless integration into various applications, from home settings to commercial environments. Engineered to accommodate a range of operational requirements, this device excels in delivering optimum performance. With advanced features that uphold environmental standards, this circuit breaker not only enhances safety but also promotes sustainability through its eco-conscious design.

Streamlined installation on DIN rail for effortless integration

Indication features for clear status visibility

Insulation group materials enhance durability across diverse environments

Designed for a wide operational voltage range to accommodate different systems

Mechanical endurance offers extended lifecycle, reducing replacement frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy