ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 13A, Type K, 400V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-881
- Mfr. Part No.:
- 2CDS272347R0447
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,111.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,111.01 |
*price indicative
- RS Stock No.:
- 203-881
- Mfr. Part No.:
- 2CDS272347R0447
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | WEEE, UL 489, UL, UKCA, SCIP, RoHS, REACH, IEC/EN 60947-2, CSA 22.2 No. 5, CMRT, CE | |
| Depth | 71mm | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals WEEE, UL 489, UL, UKCA, SCIP, RoHS, REACH, IEC/EN 60947-2, CSA 22.2 No. 5, CMRT, CE | ||
Depth 71mm | ||
Height 115mm | ||
- COO (Country of Origin):
- DE
The ABB circuit breaker delivers exceptional protection and performance for electrical systems, tailored for ring-tongue applications. It adheres to top industry standards, featuring innovative captive screws for improved safety and simplified installation. As part of the System pro M compact range, it integrates seamlessly with various components, offering a compact solution with versatile operational capabilities for both residential and commercial needs.
Compact design for easy installation in tight spaces
Reliable performance with thermal and electromagnetic protection
Integrated captive screws enhance connection safety
Environmentally resistant for durability in diverse conditions
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 13A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 13A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 35A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity