ABB S301 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 203-671
- Mfr. Part No.:
- 2CDS381103R0164
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-671
- Mfr. Part No.:
- 2CDS381103R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Series | S301 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA 22.2 No. 235 IEC EN 60898-1 IEC EN 60947-2 UL 1077 | |
| Height | 88mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Series S301 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA 22.2 No. 235 IEC EN 60898-1 IEC EN 60947-2 UL 1077 | ||
Height 88mm | ||
Width 35mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB S301 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking Capacity