ABB S301 Miniature Circuit Breaker, 1-Pole, 3A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 200-886
- Mfr. Part No.:
- 2CDS381001R0034
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR673.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR673.37 |
*price indicative
- RS Stock No.:
- 200-886
- Mfr. Part No.:
- 2CDS381001R0034
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Series | S301 | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Height | 88mm | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Series S301 | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Width 17.5mm | ||
Height 88mm | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB S301 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking Capacity