ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 2A, Type Z, 400V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 202-866
- Mfr. Part No.:
- 2CDS271001R0278
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR686.70
FREE delivery for orders over RM 150.00
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR686.70 |
*price indicative
- RS Stock No.:
- 202-866
- Mfr. Part No.:
- 2CDS271001R0278
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 2A Current Rating, Type Z Tripping Characteristics - 2CDS271001R0278
This MCB is designed for efficient circuit protection in commercial and industrial settings. The 1 Pole MCB operates at a rated current of 2A and is equipped with thermal and electromechanical tripping mechanisms for overload and short circuit protection. With dimensions of 17.5mm in width and 69mm in depth, it seamlessly mounts onto a DIN rail, making installation straightforward.
Features & Benefits
• Type Z circuit breaker offering precise fault protection
• Rated breaking capacity of 15 kA for enhanced reliability
• Compact design allowing space-saving installation
• Dual tripping mechanisms for comprehensive safety
• Operates at voltages of 230V and 400V for versatility
• Compliant with IEC/EN standards ensuring broad usage
Applications
• Utilised in electrical panels for overload protection
• Commonly applied in machinery and industrial equipment
• Suitable for use with lighting and distribution circuits
• Designed for integration in commercial electrical systems
What are the tripping characteristics and how do they enhance protection?
The dual tripping mechanisms include a delayed thermal mechanism for overloads and an electromechanical mechanism for immediate short circuit response, providing comprehensive safety for electrical systems.
How can this product accommodate different installation environments?
Its capability to function within an operating temperature range of -25 to +55°C makes it suitable for various industrial conditions while maintaining optimal performance.
What is the significance of its breaking capacity rating?
The 15 kA breaking capacity allows for effective interruption of high fault currents, safeguarding connected circuits and equipment from damage during electrical faults.
Is there any specific maintenance required to ensure optimal functioning?
Routine inspections should be conducted to check for secure connections and any signs of wear or damage to ensure safe operation over time.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking