ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 3A, Type D, 400V ac AC, 72 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR646.01

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR646.01

*price indicative

RS Stock No.:
202-863
Mfr. Part No.:
2CDS271001R0031
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

69mm

Height

88mm

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
DE

ABB S200M Series MCB, 3A Current Rating, 1 Pole Configuration - 2CDS271001R0031


This miniature circuit breaker is a compact solution for electrical protection, specifically designed for commercial and industrial applications. Featuring a single pole and a current rating of 3A, it fits seamlessly onto a DIN rail, measuring 17.5mm in width and 69mm in depth. This MCB offers exceptional support for managing electrical circuits efficiently, ensuring safety and reliability in demanding environments.

Features & Benefits


• Incorporates a Type D tripping characteristic for high short-circuit protection

• 15 kA breaking capacity handles fault conditions effectively

• Thermal and electromechanical mechanisms provide reliable overload and short-circuit protection

• Complies with IEC/EN standards for enhanced safety assurance

• Easy installation on DIN rail ensures a quick setup process

• Utilises screw terminal connections for secure wiring

Applications


• Used for safeguarding electronic installations in commercial buildings

• Applicable in industrial settings to maintain system integrity

• Optimal for upgrading outdated electrical systems with modern protection

• Ideal for diverse circuit configurations requiring robust protection

How does this circuit breaker provide effective overload protection?


The product features a delayed thermal tripping mechanism that activates under prolonged overload conditions, preventing damage to connected equipment and maintaining system reliability.

What is the operational voltage range suitable for this breaker?


It operates effectively within a range of 12V to 253V AC, ensuring compatibility with most standard electrical systems across commercial and industrial applications.

What types of terminals does this model utilise for wiring?


It employs screw terminals, allowing for secure connections and easy adjustments when working with varying cable sizes, promoting versatility in installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy