ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 3A, Type D, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 200-043
- Mfr. Part No.:
- 2CDS272001R0031
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,408.65
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,408.65 |
*price indicative
- RS Stock No.:
- 200-043
- Mfr. Part No.:
- 2CDS272001R0031
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 35mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 88mm | |
| Depth | 69mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 35mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 88mm | ||
Depth 69mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 3A Current Rating, 400V Rated AC Voltage - 2CDS272001R0031
This miniature circuit breaker (MCB) provides essential protection with a 2 pole design, enabling effective management of electrical circuits. The unit measures 35mm in width and 69mm in depth, making it compatible with standard DIN rail mounting. With a rated current of 3A, this device is engineered to meet demanding electrical requirements in both industrial and commercial settings.
Features & Benefits
• Ensures reliable electrical overload protection with thermal tripping
• Offers short circuit protection through an electromechanical mechanism
• Rated breaking capacity of 15 kA for enhanced circuit safety
• Complies with IEC/EN standards for versatile applications
• Space-saving design allows for bottom-fitting auxiliary contacts
• Widely used in residential and commercial installations
Applications
• Utilised for overload and short circuit protection in electrical panels
• Commonly deployed in residential wiring systems to enhance safety
• Ideal for use in industrial environments where equipment protection is crucial
• Designed for compatibility with various auxiliary components for added functionality
What are the key operational specifications for this circuit breaker?
The device operates effectively within a rated voltage of 400V AC and has a maximum DC voltage rating of 125 V. Its design includes an energy limiting class which safeguards against electrical surges.
How does this circuit breaker enhance installation efficiency?
With its DIN rail mounting style, the circuit breaker allows for quick and easy installation in a standardised system, ensuring minimal disruption during setup.
What type of terminals does it use and what is the torque specification?
The circuit breaker features screw terminals with a recommended tightening torque of 2.8 N·m, ensuring secure connections and reliable performance in various electrical applications.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking