ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 50A, Type B, 400V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 201-410
- Mfr. Part No.:
- 2CDS252001R0505
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,572.93
FREE delivery for orders over RM 150.00
- Ready to ship from 09 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,572.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 201-410
- Mfr. Part No.:
- 2CDS252001R0505
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly, Extended Product Life | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 35mm | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly, Extended Product Life | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 50A Current, 2 Poles - 2CDS252001R0505
Features and Benefits:
• 125V DC rated voltage permits use in DC circuits
• 400V AC rated voltage supports standard AC distribution
• Type B tripping characteristic protects against low-level surge faults
• Screw terminals ensure secure conductor connection
Applications
• Used with 35mm DIN-rail mounting systems
• Can be used for two-wire protected circuits
• Used for installations requiring IP20/IP40-rated components
What pole configuration does it use?
How is the device mounted within an electrical enclosure?
What environmental protection levels are provided?
How is manual resetting performed after a trip?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity