ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 10A, Type Z, 400V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 201-409
- Mfr. Part No.:
- 2CDS252001R0428
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR964.75
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR964.75 |
*price indicative
- RS Stock No.:
- 201-409
- Mfr. Part No.:
- 2CDS252001R0428
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 35mm | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 35mm | ||
Tripping Mechanism Aluminium Chloride | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to provide reliable protection in various electrical systems. With a compact design, it caters to the needs of modern installations whilst ensuring robust performance under challenging conditions. It combines advanced technology with user-friendly features, ideal for both residential and commercial applications. It stands out with its efficient operation, capable of handling frequent electrical cycles, ensuring safety and longevity. The circuit breaker meets rigorous international standards, reflecting its commitment to quality and safety. Its versatile mounting options and ease of installation make it a preferred choice for professionals in the industry.
Offers two poles for optimal circuit protection
Maintains reliability during electrical spikes and fluctuations
Equipped with a tripping characteristic suitable for diverse environments
Engineered with a high dielectric strength for enhanced safety
Provides visual indication of the circuit status to enhance user awareness
Compatible with a variety of connection types, catering to different installation needs
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking