ABB SU200 M Miniature Circuit Breaker, 4-Pole, 50A, Type C, 240V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,756.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,756.13

*price indicative

RS Stock No.:
201-260
Mfr. Part No.:
2CDS274337R0504
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Double Clamp

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC/EN 60898-1 CSA 22.2 No. 235 IEC/EN 60947-2UL 1077

Width

70mm

Height

111mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 50A Current, 240V ac Rated Voltage - 2CDS274337R0504


This miniature circuit breaker provides overcurrent protection for low-voltage installations mounted on a DIN rail. It is designed to interrupt fault currents and protect downstream wiring in electrical panels. The device is suitable for systems requiring a Type C tripping characteristic and offers a multi-pole arrangement for combined protection and isolation.

Features and Benefits:


• 50A current rating delivers higher continuous load handling
• 15kA breaking capacity limits prospective fault energy
• Type C tripping characteristic protects against moderate inrush
• Four poles enable simultaneous multi-line disconnection
• Double-clamp terminals permit secure dual-conductor connections

Applications


• Suitable for distribution boards in light industrial settings
• Ideal for protecting motor feeder circuits with inrush currents
• Used with three-phase loads requiring common disconnect
• Can be used for commercial building sub-circuits
• Used for DIN rail installations in control panels

What mounting method is required for installation?


It attaches directly to a standard DIN rail for panel mounting.

Which environments suit this device regarding ingress protection?


It meets IP20 and IP40 ratings for protection against solid objects and limited access in indoor installations.

How is the device reset after operation?


A toggle reset actuator is provided to restore service after a trip.

What Terminal arrangements are used for conductor connection?


It employs double-clamp terminals that accept two conductors per pole.

Which standards cover its electrical safety design?


It is designed to IEC/EN 60898-1 and IEC/EN 60947-2 standards and meets UL 1077 and CSA C22.2 No. 235 approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy