ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 1-Pole, 2A, Type Z, 230V ac AC, 220 V dc DC, 10 kA

Subtotal (1 unit)*

MYR920.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR920.54

*price indicative

RS Stock No.:
200-980
Mfr. Part No.:
2CDS271061R0278
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type Z

Rated AC Voltage

230V ac

Rated DC Voltage

220V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Width

17.5mm

Standards/Approvals

UL 1077, IEC/EN 60947-2, CSA 22.2 No. 235

Depth

69mm

Height

85mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200 M UC Series Miniature Circuit Breaker, 2A Current, 230V ac Rated Voltage - 2CDS271061R0278


This miniature circuit breaker provides overload and short-circuit protection for single-pole circuits within low-voltage distribution systems. It is designed for installation on a DIN rail and offers selectable tripping behaviour suitable for specific fault-clearing requirements. The unit is intended for applications requiring a Compact protective device with straightforward manual reset.

Features and Benefits:


• 10kA breaking capacity limits prospective fault energy
• Type Z tripping characteristic offers fast fault discrimination
• 220V DC rated voltage supports DC protective circuits
• Screw terminals provide secure conductor connection
• Toggle reset actuator permits quick manual reinstatement

Applications


• Suitable for control panels with single-pole protection needs
• Ideal for DC supply circuits requiring 220V protection
• Can be used for equipment requiring Compact DIN rail mounting
• Used for systems where constrained front-to-back depth is critical

What mounting provision does the device use?


It clips onto a standard DIN rail for rapid, repeatable installation.

How many poles does the unit provide protection for?


The device protects a single pole for isolated circuit control.

Which enclosure protection levels are offered?


The product provides IP40 protection for the front and IP20 for internal parts.

What Terminal type is specified for conductor attachment?


Connections are MADE via screw terminals compatible with common wiring sizes.

What is the physical height and depth?


The unit measures 85 mm in height and 69 mm in depth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy