ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 1-Pole, 10A, Type Z, 230V ac AC, 220 V dc DC, 10 kA

Subtotal (1 unit)*

MYR886.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR886.36

*price indicative

RS Stock No.:
200-032
Mfr. Part No.:
2CDS271061R0428
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type Z

Rated AC Voltage

230V ac

Rated DC Voltage

220V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077

Width

17.5mm

Height

85mm

Depth

69mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200 M UC Series Miniature Circuit Breaker, 10A Current, 230V ac Rated Voltage - 2CDS271061R0428


This miniature circuit breaker is designed to protect single-phase circuits against overloads and short circuits in control and distribution panels. It fits onto a standard DIN rail and offers a toggle-style reset for straightforward manual operation. The device operates across AC and DC systems and incorporates screw-type terminals for secure conductor connection. Approved to multiple international standards, it is intended for Compact installations where selective tripping and rated breaking performance are required.

Features and Benefits:


• 10 A current rating ensures predictable overcurrent protection
• 10 kA breaking capacity limits fault energy for safer installations
• Type Z tripping provides sensitive fault discrimination in circuits
• 230 V AC and 220 V DC ratings support mixed-voltage systems
• IP20 and IP40 ingress options suit varied enclosure requirements

Applications


• Used for protecting single-pole control circuits on DIN rail
• Suitable for Compact distribution boards in industrial panels
• Ideal for mixed AC/DC signalling and low-voltage control loops
• Used with screw-terminated wiring in retrofit installations
• Can be used for selective upstream protection in sub-distribution

What Terminal connection method does it use?


It employs screw terminals to secure conductors with mechanical clamping.

How is the device mounted within electrical enclosures?


It attaches directly to a DIN rail for Rapid panel installation.

What actuator type is provided for resetting after trip events?


A toggle-style reset actuator enables manual reclosure following trips.

Which safety approvals cover its electrical performance?


It meets IEC/EN 60947-2 and is certified to UL 1077 and CSA 22.2 No.235.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy