ABB System Pro M Compact SU200 MR Miniature Circuit Breaker, 4-Pole, 6A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-879
- Mfr. Part No.:
- 2CDS274347R0377
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-879
- Mfr. Part No.:
- 2CDS274347R0377
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| IP Rating | IP20, IP40 | |
| Height | 115mm | |
| Width | 17.5mm | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Depth | 69mm | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
IP Rating IP20, IP40 | ||
Height 115mm | ||
Width 17.5mm | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Depth 69mm | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for enhanced reliability and performance in ring tongue applications. The model signifies a high performance solution, adhering to rigorous UL 489 and CSA standards for optimal safety and compliance. This breaker integrates a user friendly design with captive connecting screws, allowing for effortless and secure connections of electric lines. Designed to withstand fluctuating environmental conditions, this circuit breaker is equipped to handle operational temperatures from 25 to +55 °C and offers robust insulation ratings, ensuring long lasting performance without compromise.
Compact design fits easily into various installations
Sleek housing provides excellent durability and longevity
Mechanical endurance rated for up to 20,000 operations
Indicates clear contact position with real CPI functionality
Effective overcurrent protection ensures minimal downtime
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 50A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 20A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 63A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 40A 400V ac AC, 15 kA Breaking Capacity