ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 32A, Type D, 415V ac AC, 125 V dc DC, 25 kA Breaking
- RS Stock No.:
- 200-755
- Mfr. Part No.:
- 2CDS382001R0321
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,358.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,358.82 |
*price indicative
- RS Stock No.:
- 200-755
- Mfr. Part No.:
- 2CDS382001R0321
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S302 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S302 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Width 35mm | ||
Depth 69mm | ||
Height 115mm | ||
- COO (Country of Origin):
- DE
ABB S302 Series MCB, 32A Current Rating, 25kA Breaking Capacity - 2CDS382001R0321
This miniature circuit breaker (MCB) is a reliable electrical circuit protection solution, offering robust operational capabilities. Designed with 2 poles, it has a current rating of 32A, an impressive 25kA breaking capacity, and operates at 415V. The unit conforms to Type D tripping characteristics and is equipped with screw terminals for secure connections. Measuring 35mm in width and 69mm in length, this DIN rail mounted MCB ensures efficient use of space within electrical installations.
Features & Benefits
• Supports a 25kA breaking capacity to protect against faults
• Type D characteristics allow it to handle high inrush currents
• 2-pole design suitable for various applications in automation
• Screw terminal connection ensures robust and secure installation
• Complies with IEC/EN 60947-2 and IEC/EN 60898-1 standards
• Compact dimensions facilitate integration into existing setups
Applications
• Used in commercial electrical installations requiring circuit protection
• Harnessed for industrial to prevent electrical overloads
• Ideal for pairing with automation equipment due to high current tolerance
• Suitable for extensive wiring systems needing reliable components
How does the breaking capacity of this MCB enhance safety?
The 25kA breaking capacity ensures that the device can safely interrupt excessive electrical currents, thereby protecting the entire circuit from damage or fire hazards during faults.
What considerations should be taken into account before installation?
Ensure that the device is mounted on a compatible DIN rail and that all screw terminals are adequately tightened to prevent loose connections that could lead to malfunctions.
Can this MCB handle short-circuit conditions effectively?
Yes, the robust design and Type D tripping characteristics allow it to manage high inrush currents and respond swiftly to short-circuit conditions, providing effective protection.
Related links
- ABB S300 S300 Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB System Pro M Compact S302 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking