ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 10A, Type C, 415V ac AC, 125 V dc DC, 25 kA Breaking
- RS Stock No.:
- 200-745
- Mfr. Part No.:
- 2CDS382001R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,190.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,190.11 |
*price indicative
- RS Stock No.:
- 200-745
- Mfr. Part No.:
- 2CDS382001R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S302 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Width | 35mm | |
| Height | 115mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S302 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Width 35mm | ||
Height 115mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
ABB S302 Series MCB, 10A Current Rating, 2 Poles - 2CDS382001R0104
This MCB is a two-pole miniature circuit breaker designed for installation in both commercial and industrial applications. It features a current rating of 10A and adheres to key safety and performance standards, effectively managing voltages of up to 415V AC and 125V DC. The device is compactly sized, with dimensions of 69mm x 69mm x 35mm and is engineered for easy mounting on a DIN rail.
Features & Benefits
• Integrated trip indicator provides immediate feedback on tripping
• Dual DIN-rail release simplifies and accelerates installation
• Features a breaking capacity of 25kA for superior safety
• Screw terminal design allows for secure and reliable connections
• Complies with international product standards for peace of mind
• Available for both AC and DC circuits, enhancing versatility
Applications
• Used to protect electrical circuits from overloads and short circuits
• Suitable for use in industrial automation systems
• Ideal for protection in commercial electrical installations
• Employed in machinery requiring high safety standards
• Used with lighting and power distribution boards ensuring reliability
What is the maximum voltage rating for this device?
The device is rated for a voltage of up to 415V AC and 125V DC, making it suitable for various electrical applications.
How does the breaking capacity enhance safety?
With a breaking capacity of 25kA, it can handle substantial fault currents, ensuring that the circuit can be safely interrupted in the event of a fault condition without damaging the overall electrical system.
What installation features support effective use in diverse environments?
The unit comes with a dual DIN-rail release for quick installation and can be mounted in various orientations, making it flexible for installation in tight spaces.
Which industries rely on this circuit breaker for effective operation?
It is particularly useful in the automation, electrical equipment, and mechanical industries, where circuit protection is paramount for both safety and functionality.
Related links
- ABB System Pro M Compact S302 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- ABB S300 S300 Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB System Pro M Compact S302 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 50A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking