ABB System Pro M Compact SU200 MR Miniature Circuit Breaker, 4-Pole, 35A, Type K, 400V ac AC, 400 V dc DC, 15 kA
- RS Stock No.:
- 200-722
- Mfr. Part No.:
- 2CDS274347R0547
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,639.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,639.93 |
*price indicative
- RS Stock No.:
- 200-722
- Mfr. Part No.:
- 2CDS274347R0547
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Depth | 69mm | |
| Height | 115mm | |
| Width | 17.5mm | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 35A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Depth 69mm | ||
Height 115mm | ||
Width 17.5mm | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for enhanced reliability and performance in ring tongue applications. The model signifies a high performance solution, adhering to rigorous UL 489 and CSA standards for optimal safety and compliance. This breaker integrates a user friendly design with captive connecting screws, allowing for effortless and secure connections of electric lines. Designed to withstand fluctuating environmental conditions, this circuit breaker is equipped to handle operational temperatures from 25 to +55 °C and offers robust insulation ratings, ensuring long lasting performance without compromise.
Compact design fits easily into various installations
Sleek housing provides excellent durability and longevity
Mechanical endurance rated for up to 20,000 operations
Indicates clear contact position with real CPI functionality
Effective overcurrent protection ensures minimal downtime
Related links
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 25A 400V ac AC 15 kA
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 16A 400V ac AC 15 kA
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 MR Circuit Breaker 35A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 750mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 MR Circuit Breaker 35A 400V ac AC, 15 kA Breaking Capacity