ABB SU200 M Miniature Circuit Breaker, 3-Pole, 40A, Type C, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,337.72

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,337.72

*price indicative

RS Stock No.:
200-670
Mfr. Part No.:
2CDS273337R0404
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp

IP Rating

IP20, IP40

Width

52.5mm

Standards/Approvals

IEC/EN 60947-2, UL 489, CSA 22.2 No. 5

Depth

69mm

Height

111mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 40A Current, 400V Rated AC Voltage - 2CDS273337R0404


This miniature circuit breaker offers three-pole protection for three-phase electrical installations, mounted on DIN-rail systems for straightforward panel integration. It provides thermal-magnetic tripping with a Type C characteristic to protect circuits against overloads and short circuits in switchboards. The device is intended for installations requiring a Compact protective device that fits standard rail mounting and accommodates double-clamp connections.

Features and Benefits:


• Type C tripping for effective switching of moderate inrush currents
• 15kA breaking capacity to limit fault energy and damage
• 3 poles to isolate and protect three-phase circuits
• Double-clamp terminals for secure conductor retention
• Toggle reset actuator enabling straightforward manual reclosure

Applications


• Suitable for protection of three-phase motor feeders
• Ideal for distribution boards in small industrial units
• Used with control panels requiring DIN-rail mounting
• Can be used for branch circuit protection in commercial premises
• Suitable for replacement in Compact panel assemblies

What enclosure protection levels are provided for panel installations?


The device is rated IP20 for general protection and IP40 where extra ingress resistance is required.

Which standards support its use in UK industrial installations?


It conforms to IEC/EN 60947-2 and carries approvals to UL 489 and CSA 22.2 No.5.

How does the Terminal design aid installation?


The double-clamp Terminal accepts two conductors per pole to simplify wiring and improve contact security.

What mounting method is required for secure fitting?


It is designed for DIN-rail mounting to align with standard panel rail systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy