ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 32A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR1,552.95

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR1,552.95

*price indicative

RS Stock No.:
200-053
Mfr. Part No.:
2CDS272001R0537
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC/EN 60947-2, CSA 22.2 No. 235, UL 1077

Width

35mm

Height

88mm

Tripping Mechanism

Aluminium Chloride

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for superior performance across various applications, including residential and industrial sectors. Designed with advanced technology, it incorporates two distinct tripping mechanisms, providing both delayed thermal and electromechanical protection. The device boasts high breaking capacities, ensuring robust safety against overload and short circuits. Furthermore, it can be easly installed on DIN rails, making it a versatile choice for modern electrical solutions.

Compact design for space-saving installation

Offers eco-friendly solutions with take-back for recycling

Enhanced durability for reliable long-term performance

Environmental compliance with international standards

Simple integration into existing setups with minimal modification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy