ABB SMISSLINE TP S403 Miniature Circuit Breaker, 3-Pole, 32A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 178-831
- Mfr. Part No.:
- 2CCS553001R0325 - S403EB32
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR636.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR636.01 |
| 5 - 9 | MYR622.65 |
| 10 + | MYR603.97 |
*price indicative
- RS Stock No.:
- 178-831
- Mfr. Part No.:
- 2CCS553001R0325 - S403EB32
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SMISSLINE TP | |
| Series | S403 | |
| Terminal Type | Screw | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 54mm | |
| Standards/Approvals | EN 60898-1 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SMISSLINE TP | ||
Series S403 | ||
Terminal Type Screw | ||
Depth 75mm | ||
Height 91mm | ||
Width 54mm | ||
Standards/Approvals EN 60898-1 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400E Series MCB, 3 Poles, 32A Current Rating - 2CCS553001R0325 - S403EB32
This MCB is a robust miniature circuit breaker designed for effective current limiting. With a width of 54mm and a length of 75mm, it is suitable for various applications requiring reliable protection.
Features & Benefits
• Overload protection ensures safety from excessive currents
• Thermal tripping circuit breaker for reliable performance
• High breaking capacity of 6kA for effective fault handling
• DIN rail mount MCB facilitates easy installation
• Screw terminal circuit breaker for secure and stable connections
Applications
• Used for safety in commercial and industrial power systems
• Used in residential electrical panels to protect circuits for general-purpose lighting and power outlets
Is it suitable for 400V applications?
Yes, it operates efficiently at 400V.
Is this circuit breaker suitable for standard installation procedures?
Yes, it features a snap-on design that allows for easy and quick installation on DIN rails.
Related links
- ABB SMISSLINE TP S403 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S403 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B32 Miniature Circuit Breaker 32A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S401 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity