Siemens SIRIUS 3RV MCB, 3P, 16A, 690V AC, 4 kA Breaking Capacity
- RS Stock No.:
- 157-508
- Mfr. Part No.:
- 3RV2321-4AC20-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR829.29
Temporarily out of stock - back order for despatch 18/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR829.29 |
**price indicative
- RS Stock No.:
- 157-508
- Mfr. Part No.:
- 3RV2321-4AC20-0BA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Number of Poles | 3 | |
Current Rating | 16A | |
Rated AC Voltage | 690V | |
Breaking Capacity at Maximum Voltage Rating | 4 kA | |
Range | SIRIUS | |
Series | 3RV | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Rated AC Voltage 690V | ||
Breaking Capacity at Maximum Voltage Rating 4 kA | ||
Range SIRIUS | ||
Series 3RV | ||
Related links
- Siemens SIRIUS 3RV MCB 16A 4 kA Breaking Capacity
- Siemens SIRIUS 3RV MCB 16A 4 kA Breaking Capacity
- Siemens SIRIUS 3RV MCB 20A 4 Breaking Capacity
- Siemens 16 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- ABB S803N MCB 16A Curve D 36 kA Breaking Capacity
- ABB S803N MCB 16A Curve B 36 kA Breaking Capacity
- Siemens 40 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 5.5 → 8 A SIRIUS 3RV Motor Protection Circuit Breaker