RS Better World

Siemens SIRIUS 3RV Miniature Circuit Breaker, 3-Pole, 16A, 690V ac AC, 4 kA Breaking Capacity

Subtotal (1 unit)*

MYR829.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR829.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-488
Mfr. Part No.:
3RV2321-4AC20-0BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Rated AC Voltage

690V ac

Breaking Capacity

4kA

Mount Type

Screw and Snap-On

Range

SIRIUS

Series

3RV

Terminal Type

Spring Loaded

Width

45mm

Depth

97mm

Height

119mm

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens Circuit Breaker is an innovative solution designed for starter combinations, offering unparalleled reliability and efficiency. Built with a compact size S0, it seamlessly integrates into various setups, complementing existing systems with ease. The product stands out with its ability to handle rated currents of up to 16 A and a maximum operational voltage of 690 V, ensuring robust performance in demanding environments.

Up to 500 switching cycles for durability

Wide ambient temperature range

Flexible installation and mounting options

Comprehensive range of approvals

Touch safe front protection

Versatile conductor cross sections

Compact footprint for space saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy