RS Better World

Siemens SIRIUS 3RV Miniature Circuit Breaker, 3-Pole, 16A, 690V ac AC, 4 kA Breaking Capacity

Subtotal (1 unit)*

MYR791.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR791.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-498
Mfr. Part No.:
3RV2311-4AC20-0BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Rated AC Voltage

690V ac

Breaking Capacity

4kA

Mount Type

Screw and Snap-On

Range

SIRIUS

Series

3RV

Terminal Type

Spring Loaded

Width

45mm

Height

106mm

Depth

97mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Circuit Breaker is expertly designed to enhance the safety and functionality of starter combinations. This innovative device is ideal for a range of applications, offering exceptional performance with a rated current capacity of 16 A and an impressive surge voltage resistance. Its design, compatible with sizes S00 and S0, ensures versatility in integration with other components.

Reliable for starter combinations

Compact design for tight spaces

Enhanced short circuit protection

Operates in high temperature variations

Quick installation on DIN rails

Maintenance free for reduced downtime

Secure spring loaded terminals

Versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy