ABB S800S Miniature Circuit Breaker, 4-Pole, 10A, Type D, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,302.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,302.35

*price indicative

RS Stock No.:
140-749
Mfr. Part No.:
2CCS864001R0101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603

Depth

82.5mm

Width

106mm

Height

95mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB innovative MCB is designed to enhance efficiency and performance in various electrical applications. With cutting-edge technology and reliable construction, this MCB is a must-have for professionals looking to optimize their operations.

Advanced technology for improved performance

Robust construction for durability

Efficient design for energy savings

Easy installation and maintenance for convenience

Versatile functionality for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy