ABB S800S Miniature Circuit Breaker, 4-Pole, 20A, Type B, 240V ac AC, 20 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,220.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,220.64

*price indicative

RS Stock No.:
140-731
Mfr. Part No.:
2CCS864001R0205
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

20kA

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Depth

82.5mm

Width

106mm

Height

95mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB innovative MCB offers advanced control and monitoring capabilities for efficient energy management. With cutting-edge technology and reliable performance, it is the perfect solution for modern industrial applications.

Precise energy monitoring and control

Advanced technology for improved efficiency

Reliable performance in industrial settings

Enhanced safety for peace of mind

Easy to install and integrate with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy