ABB S800S Miniature Circuit Breaker, 4-Pole, 20A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,463.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,463.00

*price indicative

RS Stock No.:
140-257
Mfr. Part No.:
2CCS864001R0487
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Depth

82.5mm

Width

106mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB advanced MCB is designed to enhance your industrial operations with top-notch performance and durability. The cutting-edge technology incorporated in this MCB ensures seamless functionality and reliability in various applications.

High-quality construction for long-lasting durability

Efficient and precise operation for improved productivity

Advanced technology for reliable performance

Easy to integrate and use in industrial setups

Enhances safety and efficiency in industrial processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy