ABB S801S Miniature Circuit Breaker, 1-Pole, 40A, UC-K, 250 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR945.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR945.28

*price indicative

RS Stock No.:
140-630
Mfr. Part No.:
2CCS861001R1557
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

UC-K

Rated DC Voltage

250V dc

Breaking Capacity

50kA

Series

S801S

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Standards/Approvals

RoHS, IEC/EN 60947-2, REACH, UL 1077, CMRT, ETIM 9 EC000042

Depth

82.5mm

Width

27mm

COO (Country of Origin):
CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. With a rated operational voltage of 250 VDC and a tripping characteristic of UC-K, this MCB offers excellent safety features for various applications. The compact design and high breaking capacities make it ideal for use in residential, commercial and industrial settings.

High breaking capacities of 50kA for effective circuit protection

Compact design with flexible connecting capacity for easy installation

RoHS and REACH compliant for environmental sustainability

Ensures reliable protection for electrical circuits

Quick response to electrical faults for enhanced safety

Easy installation and maintenance for convenience

Contributes to environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy