ABB S801S Miniature Circuit Breaker, 1-Pole, 32 A, UC-K, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-544
- Mfr. Part No.:
- 2CCS861001R1537
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR753.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR753.96 |
*price indicative
- RS Stock No.:
- 140-544
- Mfr. Part No.:
- 2CCS861001R1537
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32 A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 250 V dc | |
| Breaking Capacity | 50kA | |
| Series | S801S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EU Directive 2011/65/EU, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 27 mm | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32 A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 250 V dc | ||
Breaking Capacity 50kA | ||
Series S801S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EU Directive 2011/65/EU, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 27 mm | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits, with a rated operational voltage of 250V DC. Meeting the standards of IEC/EN 60947-2, this MCB offers a tripping characteristic of UC-K and is suitable for a variety of applications. With a compact design and energy limiting class 3, this MCB is a versatile solution for protecting your electrical systems.
RoHS and REACH compliant
Compact design for easy installation
n
Energy limiting class 3 for enhanced safety
Suitable for various applications in different environments
Related links
- ABB S801S Miniature Circuit Breaker 125 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 50 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 20 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 25 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 13 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 100 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 80 A 250 V DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 40 A 250 V DC, 50 kA Breaking Capacity
