ABB S802N S802N Miniature Circuit Breaker, 2-Pole, 16A, Type D, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR877.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR877.00

*price indicative

RS Stock No.:
140-592
Mfr. Part No.:
2CCS892001R0161
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Range

S802N

Series

S802N

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Height

95mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

54mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance MCB is a 2-pole circuit breaker with a D-characteristic. With a rated current of 16 A and a maximum breaking capacity of 36kA, it is suitable for voltages up to 400/690V, including DC applications. The MCB features a thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. Compliant with IEC/EN standards, it is ideal for residential, commercial, and industrial use.

Current limiting device with 36kA breaking capacity at 240 or 415 V

Thermal tripping mechanism for overload protection

Electromechanic tripping mechanism for short circuit protection

Suitable for voltages up to 400/690V and DC applications

Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Fast arc extinction for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy