ABB S801N S801N Miniature Circuit Breaker, 1-Pole, 50A, Type C, 400V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR471.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR471.18

*price indicative

RS Stock No.:
140-371
Mfr. Part No.:
2CCS891001R0504
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Range

S801N

Series

S801N

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

27mm

Depth

82.5mm

Height

95mm

Reset Actuator Type

I/O Actuator

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB high-performance circuit breaker is designed for both residential and industrial applications. With a maximum breaking capacity of 36kA at 240/415V, it provides reliable current limiting protection. The circuit breaker features both thermal and electromechanic tripping mechanisms, ensuring overload and short circuit protection. Compliant with IEC/EN standards, this device offers secure application with fast arc extinction.

Tripping Characteristic C

Maximum Breaking Capacity of 36kA at 240 or 415 V AC

Multiple Certificates and Declarations for Compliance

Related links