ABB 2CCS MCB, 4P, 125A, 50 KA Breaking Capacity
- RS Stock No.:
- 140-327
- Mfr. Part No.:
- 2CCS864001R1845
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,659.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,659.59 |
*price indicative
- RS Stock No.:
- 140-327
- Mfr. Part No.:
- 2CCS864001R1845
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity at Maximum Voltage Rating | 50 KA | |
| Series | 2CCS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity at Maximum Voltage Rating 50 KA | ||
Series 2CCS | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed for robust electrical protection with a toggle actuator and four-pole configuration. It supports a voltage rating of 750V DC and features a 50kA interrupt rating, ensuring high reliability with a 125A current rating and electro-magnetic trip. The breaker includes screw terminals and is intended for DIN rail mounting, with an IP20/IP40 rating for enhanced protection. It operates within a temperature range of -25 to +60°C and meets international standards such as IEC/EN 60947-2, EN 60898-1, and EN 60715. Its dimensions are 82.5 x 106 x 95 mm.
High Interrupt Rating (50kA)
Four-Pole Configuration
Wide Voltage Range (750V DC)
Electro-Magnetic Trip Type
DIN Rail Mountable
Four-Pole Configuration
Wide Voltage Range (750V DC)
Electro-Magnetic Trip Type
DIN Rail Mountable
Related links
- ABB 2CCS MCB 125A, 50 KA Breaking Capacity
- ABB 2CCS MCB 125A, 50 KA Breaking Capacity
- ABB 2CCS MCB 125A, 50 KA Breaking Capacity
- ABB 2CCS MCB 100A, 50 KA Breaking Capacity
- ABB S800PV MCB 125A 5 kA Breaking Capacity
- ABB S801S MCB 125A 250V DC, 50 kA Breaking Capacity
- ABB S800B S800N 1P 240V AC, 50 kA Breaking Capacity
- xEffect MCB 125A Curve C 60V DC, 20 kA Breaking Capacity
