ABB 2CCS Miniature Circuit Breaker, 3-Pole, 125 A, 50 kA Breaking Capacity
- RS Stock No.:
- 140-815
- Mfr. Part No.:
- 2CCS863001R1647
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,066.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,066.73 |
*price indicative
- RS Stock No.:
- 140-815
- Mfr. Part No.:
- 2CCS863001R1647
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 125 A | |
| Breaking Capacity | 50kA | |
| Series | 2CCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 125 A | ||
Breaking Capacity 50kA | ||
Series 2CCS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The ABB MCB features a 3 pole, 125A rated current capability. This S800S series DC range with cage terminal, UC-B characteristic MCBs are engineered for superior protection and control of circuits when a high breaking capacity is required. This MCBs offers protection for people and big length cables in TN and IT systems. It is very useful when selectivity is needed vs an MCCB or back up vs other MCBs wired downstream.
Overloads and short circuit protection
Compliance to IEC/EN 60947-2 standard
Related links
- ABB 2CCS MCB 125A, 50 KA Breaking Capacity
- ABB 2CCS MCB 125A, 50 KA Breaking Capacity
- ABB 2CCS MCB 125A, 50 KA Breaking Capacity
- ABB 2CCS MCB 100A, 50 KA Breaking Capacity
- ABB TMAX XT1B MCB 125A 500V DC, 18 kA Breaking Capacity
- ABB S800PV MCB 125A 5 kA Breaking Capacity
- ABB S800C MCB 125A Curve B 500V DC, 20 kA Breaking Capacity
- ABB S800B S800N 1P 240V AC, 50 kA Breaking Capacity
