ABB 2CCS MCB, 3P, 125A, 50 KA Breaking Capacity
- RS Stock No.:
- 140-261
- Mfr. Part No.:
- 2CCS863001R1845
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 140-261
- Mfr. Part No.:
- 2CCS863001R1845
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity at Maximum Voltage Rating | 50 KA | |
| Series | 2CCS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity at Maximum Voltage Rating 50 KA | ||
Series 2CCS | ||
- COO (Country of Origin):
- CH
The ABB MCB features a 1 pole, 125A rated current capability. This S800B series miniature circuit breaker with cage terminal and D characteristic are engineered for superior protection and control of circuits. Designed specifically to address the needs of sub distributions, these MCBs offer reliable performance with a lower breaking capacity. They are ideal for both commercial and industrial applications, ensuring effective circuit protection and control in various settings.
Overloads and short circuit protection
Compliance to IEC/EN 60947-2 and EN 60898 standard
Compliance to IEC/EN 60947-2 and EN 60898 standard
Related links
- ABB 2CCS MCB 125A, 50 KA Breaking Capacity
- ABB 2CCS MCB 125A, 50 KA Breaking Capacity
- ABB 2CCS MCB 125A, 50 KA Breaking Capacity
- ABB 2CCS MCB 100A, 50 KA Breaking Capacity
- ABB S800PV MCB 125A 5 kA Breaking Capacity
- ABB TMAX XT1B MCB 125A 500V DC, 18 kA Breaking Capacity
- ABB S800C MCB 125A Curve B 500V DC, 20 kA Breaking Capacity
- ABB S801S MCB 125A 250V DC, 50 kA Breaking Capacity
