Recently searched

    ABB 2CCS MCB, 4P, 125A, 50 KA Breaking Capacity

    Price Each**

    MYR7,289.31

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18/01/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR7,289.31

    **price indicative

    RS Stock No.:
    140-326
    Mfr. Part No.:
    2CCS864002R0647
    Manufacturer:
    ABB
    The ABB High Performance Circuit Breaker is a robust 4-pole device designed for reliable electrical protection. With a rated current of 125 A and a rated insulation voltage of 690 V AC, it offers high performance across various applications. It features screw terminals, supports both 50/60 Hz frequencies, and operates effectively within a temperature range of -25°C to +60°C. The breaker is compliant with IEC/EN 60947-2 and IEC/EN 60898-1 standards, and has an IP20 protection rating. It mounts easily on DIN rails (TH35-15 and TH35-7.5) and provides reliable tripping with its K characteristic. The product also includes a contact position indicator (ON/OFF/TRIP) and supports connecting capacities for stranded and flexible conductors.

    125 A Rated Current
    690 V AC Insulation Voltage
    IP20 Protection Rating
    Wide Temperature Range (-25°C to +60°C)
    DIN Rail Mounting Compatibility

    Related links