ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 16A, Type B, 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-308
- Mfr. Part No.:
- 2CCS572001R0165
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR380.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR380.97 |
*price indicative
- RS Stock No.:
- 140-308
- Mfr. Part No.:
- 2CCS572001R0165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 36mm | |
| Depth | 75mm | |
| Height | 91mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 36mm | ||
Depth 75mm | ||
Height 91mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 16A Current, 2 Poles - 2CCS572001R0165
This miniature circuit breaker provides overcurrent protection for single-phase and split-phase installations within residential and commercial electrical systems. Designed to interrupt fault currents while allowing normal operation, it operates on thermal and electromechanical principles and is intended for standard distribution boards complying with recognised domestic circuit protection norms.
Features and Benefits:
• 10kA breaking capacity delivers defined fault interruption performance
• Type B tripping characteristic protects against moderate inrush currents
• Thermal and electromechanical tripping mechanism ensures selective response
• Screw Terminal connection offers secure conductor fastening
• I/O actuator reset enables clear Visual switching position
• Type B tripping characteristic protects against moderate inrush currents
• Thermal and electromechanical tripping mechanism ensures selective response
• Screw Terminal connection offers secure conductor fastening
• I/O actuator reset enables clear Visual switching position
Applications
• Suitable for protecting lighting and socket circuits
• Ideal for small commercial distribution boards
• Used for branch circuit protection in flats and houses
• Can be used for consumer unit upgrades and replacements
• Ideal for small commercial distribution boards
• Used for branch circuit protection in flats and houses
• Can be used for consumer unit upgrades and replacements
What voltage systems can it be applied to?
It is rated for use on up to 400V AC supply networks and compatible distribution circuits.
How does the tripping behaviour suit typical household loads?
The Type B curve trips on low-level fault currents which accommodates motor start inrushes common to domestic appliances.
What ingress protection does the enclosure provide?
The device has an IP20 rating suitable for installation inside protected enclosures and consumer units.
How is it mounted and secured electrically?
It is designed for DIN-rail mounting and uses screw terminals for conductor connections.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 12V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity