Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker, 2-Pole, 3 A, Type B, 400 V ac AC, 500 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR857.63

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR857.63

*price indicative

RS Stock No.:
125-827
Mfr. Part No.:
176076 FAZ-B3/2-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

3 A

Tripping Characteristics

Type B

Rated AC Voltage

400 V ac

Rated DC Voltage

500 V dc

Breaking Capacity

10kA

Range

Eaton Moeller

Series

FAZ-DC

IP Rating

IP20

Standards/Approvals

EN45545-2, IEC 61373

Height

75.5mm

Width

36 mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton 3A, 2-pole miniature circuit breaker (MCB) with a B characteristic is designed specifically for DC applications.

Degree of protection IP20

RoHS compliant

Related links