Sunhayato 1 Matrix Board FR1 1 mm Holes, 190 mm 95mm

Subtotal (1 unit)*

MYR77.02

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.02

*price indicative

RS Stock No.:
664-7876
Mfr. Part No.:
ICB-502-FL
Manufacturer:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Product Type

Matrix Board

Number of Sides

1

Length

190mm

Width

95mm

Board Thickness

1.6mm

Board Material

Phenol-Sided Paper

Hole Diameter

1mm

FR Material Grade

FR1

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Medium-Sized Universal Lead-Free Board


2.54 mm pitch, board installation hole Ø 4 → 3.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy