Sunhayato 1 Matrix Board FR1 1 mm Holes, 172 mm 86mm
- RS Stock No.:
- 631-1817
- Mfr. Part No.:
- AT-1W(44)
- Manufacturer:
- Sunhayato
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR31.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | MYR31.74 |
| 20 - 49 | MYR31.04 |
| 50 + | MYR30.10 |
*price indicative
- RS Stock No.:
- 631-1817
- Mfr. Part No.:
- AT-1W(44)
- Manufacturer:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Number of Sides | 1 | |
| Length | 172mm | |
| Width | 86mm | |
| Board Thickness | 1.6mm | |
| Board Material | Phenol-Sided Paper | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR1 | |
| Standards/Approvals | BS EN 61340, ANSI/ESD S20 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Number of Sides 1 | ||
Length 172mm | ||
Width 86mm | ||
Board Thickness 1.6mm | ||
Board Material Phenol-Sided Paper | ||
Hole Diameter 1mm | ||
FR Material Grade FR1 | ||
Standards/Approvals BS EN 61340, ANSI/ESD S20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato 1 Matrix Board FR1 1 mm Holes, 172 mm 86mm
- Sunhayato 1 Matrix Board FR1 1 mm Holes, 86 mm 86mm
- Sunhayato 1 Matrix Board FR1 1 mm Holes, 116 mm 42mm
- Sunhayato 1 Matrix Board FR1 1 mm Holes, 190 mm 95mm
- Sunhayato 1 Matrix Board FR1 0.9 mm Holes, 320 mm 245mm
- Sunhayato 1 Matrix Board FR2 1 mm Holes, 72 mm 47mm
- Sunhayato 1 Matrix Board FR4 0.9 mm Holes, 460 mm 325mm
- Sunhayato 1 Matrix Board FR2 1 mm Holes, 95 mm 72mm
