3M 244 Gold Masking Tape 18mm x 50 m

Subtotal (1 box of 48 units)*

MYR1,691.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,691.65MYR35.243

*price indicative

RS Stock No.:
285-3971
Mfr. Part No.:
7100046034
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

UV Resistant Paper

Adhesive Material

Acrylic

Width

18mm

Length

50m

Model Number

244

Thickness

85μm

Colour

Gold

Trade Name

Scotch Performance Masking Tape 244

Maximum Operating Temperature

100°C

Standards/Approvals

No

Tensile Strength

3.04N/cm

RoHS Status: Exempt

COO (Country of Origin):
JP

3M Masking Tape, 18mm Width, 50m Length - 7100046034


This masking tape provides a reliable paper-backed adhesive solution for controlled protection and masking tasks in industrial settings. It is intended for use where a thin, conformable tape is needed to define edges, protect surfaces or temporarily secure components during processes that involve elevated temperatures.

Features & Benefits


• Acrylic adhesive offers steady bond with easy removal
• Paper backing delivers thin conformability for precise edges
• Withstands up to 100°C enabling high-temperature operations
• Tensile strength of 3.04N/cm supports handling stresses
• Thickness of 0.085mm maintains fine profile for detail work
• Available in 18mm width for narrow, accurate masking

**Applications**


• Suitable for automotive paint masking tasks requiring heat resistance
• Ideal for masking in electronics assembly and rework processes
• Used for temporary securing during mechanical machining or assembly
• Can be used in electrical component protection during soldering
• Suitable for automation fixtures where narrow tape is required

How does the adhesive perform on delicate surfaces?


The acrylic adhesive provides a balanced bond that adheres well while reducing the risk of residue on many substrates when removed appropriately.

Is this tape suitable for short-duration exposure to elevated temperatures?


Yes, it tolerates temperatures up to 100°C, making it appropriate for processes such as paint curing and heat-assisted assembly steps.

How does the tape handle in precision manual applications?


The paper backing is thin and conformable, allowing accurate placement and crisp edge definition for fine masking work.

What mechanical resistance should be expected during handling?


The specified tensile strength of 3.04N/cm indicates moderate resistance to stretching and tearing during application and removal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy