3M 7100336393 Orange Masking Tape 48mm x 50 m
- RS Stock No.:
- 876-998
- Mfr. Part No.:
- 7100336393
- Manufacturer:
- 3M
N
Subtotal (1 reel of 50 metres)*
MYR59.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR59.16 | MYR1.183 |
*price indicative
- RS Stock No.:
- 876-998
- Mfr. Part No.:
- 7100336393
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Washi Paper | |
| Adhesive Material | Acrylic | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 7100336393 | |
| Thickness | 125μm | |
| Trade Name | Professional Masking Tape 2090 | |
| Colour | Orange | |
| Standards/Approvals | PEFC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Washi Paper | ||
Adhesive Material Acrylic | ||
Width 48mm | ||
Length 50m | ||
Model Number 7100336393 | ||
Thickness 125μm | ||
Trade Name Professional Masking Tape 2090 | ||
Colour Orange | ||
Standards/Approvals PEFC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M Masking Tape is a gold-coloured specialty masking tape designed for holding, bundling, sealing, and paint masking, particularly where sunlight exposure is anticipated.
Flat paper backing provides ease of use during application
Synthetic adhesive ensures stable performance in various conditions
Smooth surface allows for clean and Sharp paint lines
Easy tear design enhances convenience during application
Related links
- 3M 7100336423 Blue Professional Masking Tape 2090 Masking Tape 48mm x 50 m
- 3M 7100336168 Blue Professional Masking Tape 2090 Masking Tape 36mm x 50 m
- 3M 7100336022 Blue Professional Masking Tape 2090 Masking Tape 24mm x 50 m
- 3M 7100359835 Blue Professional Masking Tape 2090 Masking Tape 18mm x 50 m
- 3M Brown Masking Tape 48mm x 50 m
- 3M 401 Brown 401E Masking Tape 48mm x 50 m
- 3M 202 Beige Scotch Crepe Masking Tape 202 Masking Tape 48mm x 50 m
- 3M 3030 Green Premium Auto Refinish Masking Tape Masking Tape 48mm x 50 m