Tesa 04150-00006-00 Red Masking Tape 19mm x 66m
- RS Stock No.:
- 665-029
- Mfr. Part No.:
- 04150-00006-00
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
MYR86.28
FREE delivery for orders over RM 500.00
Limited stock
- 66 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.28 |
*price indicative
- RS Stock No.:
- 665-029
- Mfr. Part No.:
- 04150-00006-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC Film | |
| Adhesive Material | Acrylic | |
| Width | 19mm | |
| Length | 66m | |
| Model Number | 04150-00006-00 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC Film | ||
Adhesive Material Acrylic | ||
Width 19mm | ||
Length 66m | ||
Model Number 04150-00006-00 | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4150 Tape is a high-performance industrial masking tape featuring a PVC backing and age-resistant acrylic adhesive, offering strong adhesion but clean removal and excellent dimensional stability. With a thickness of approximately 70 μm, it is ideally suited for precision masking during chrome plating, surface etching (glass or metal decoration), aluminizing/anodizing (especially aluminium surfaces), and multi‑colour painting operations.
Easy to remove
Low unwinding force
Low unwinding force
Related links
- Tesa 04328-00006-00 Black Masking Tape 19mm x 50m
- Tesa 04319-00006-00 Masking Tape 19mm x 50m
- Tesa 04323-00006-00 Beige Masking Tape 19mm x 50m
- Hi-Bond HB 850 Blue Masking Tape 19mm x 66m
- Hi-Bond HB 857DG Green Masking Tape 19mm x 66m
- Hi-Bond HB 854A Clear Masking Tape 19mm x 66m
- Tesa 61126 Red Masking Tape
- Tesa Tesa 4205 Transparent Packing Tape, 66m x 19mm
